PAA Series Conduction Cooling Power Supplies

TT Electronics/Power Partners power supplies offer conduction, natural convection, and forced air cooling methods

Image of TT Electronics/Power Partners Inc. PAA Series Conduction Cooling Power Supplies The PAA130, PAA240, and PAA500 series of AC/DC switching power supplies from TT Electronics/Power Partners offer 130 W to 500 W of continuous power across a wide operating temperature range. The PAA series offers multiple variant cooling methods such as conduction cooling, natural convection, forced air, or a combination of these methods. They are available as Class I or Class II input devices. All models meet EN55032 and EN55035 for Class A and Class B emission limits and comply with the EN62368-1 standard.

Features
  • Class I and Class II input versions
  • Convection, conduction, or forced-air cooled
  • 90 VAC to 264 VAC universal input
  • Active PFC function
  • Protection from short-circuit, overvoltage, overcurrent, and overtemperature (optional)
  • Open-frame, U-bracket, or enclosed versions available
  • Safety approval: UL/IEC/EN 62368-1
  • No-load power consumption: <0.5 W
  • Wide operating temperature range: -30°C to +80°C
  • Operating altitude: 5,000 m
  • I/O isolation: 4,000 VAC
  • High efficiency: up to 92%
Applications
  • Audio equipment
  • Traffic control monitoring equipment
  • Outdoor locker products
  • Automation equipment
  • EV charging systems
  • Parcel locker stations

PAA130 Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 119WPAA130-12BAC/DC CONVERTER 12V 119W14 - Immediate$71.40View Details
AC/DC CONVERTER 12V 119WPAA130-12AAC/DC CONVERTER 12V 119W15 - Immediate$71.40View Details
AC/DC CONVERTER 12V 119WPAA130-12CAC/DC CONVERTER 12V 119W15 - Immediate$71.40View Details
AC/DC CONVERTER 48V 125WPAA130-18AAC/DC CONVERTER 48V 125W15 - Immediate$71.40View Details
AC/DC CONVERTER 48V 125WPAA130-18CAC/DC CONVERTER 48V 125W15 - Immediate$71.40View Details
AC/DC CONVERTER 24V 120WPAA130-14CAC/DC CONVERTER 24V 120W11 - Immediate$71.40View Details
AC/DC CONVERTER 48V 125WPAA130-18BAC/DC CONVERTER 48V 125W15 - Immediate$71.40View Details
AC/DC CONVERTER 24V 119WPAA130-14AAC/DC CONVERTER 24V 119W15 - Immediate$71.40View Details
AC/DC CONVERTER 24V 120WPAA130-14BAC/DC CONVERTER 24V 120W15 - Immediate$71.40View Details

PAA240 Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 158WPAA240-14AAC/DC CONVERTER 24V 158W15 - Immediate$89.86View Details
AC/DC CONVERTER 24V 158WPAA240-14A-HAC/DC CONVERTER 24V 158W15 - Immediate$89.86View Details
AC/DC CONVERTER 24V 240WPAA240-14CAC/DC CONVERTER 24V 240W12 - Immediate$89.86View Details
AC/DC CONVERTER 12V 160WPAA240-12AAC/DC CONVERTER 12V 160W15 - Immediate$89.86View Details
AC/DC CONVERTER 12V 160WPAA240-12A-HAC/DC CONVERTER 12V 160W15 - Immediate$89.86View Details
AC/DC CONVERTER 48V 160WPAA240-18B-HAC/DC CONVERTER 48V 160W15 - Immediate$89.86View Details
AC/DC CONVERTER 12V 234WPAA240-12C-HAC/DC CONVERTER 12V 234W0 - Immediate$89.86View Details
AC/DC CONVERTER 48V 160WPAA240-18AAC/DC CONVERTER 48V 160W15 - Immediate$89.86View Details
AC/DC CONVERTER 24V 240WPAA240-14BAC/DC CONVERTER 24V 240W15 - Immediate$89.86View Details
AC/DC CONVERTER 48V 240WPAA240-18C-HAC/DC CONVERTER 48V 240W15 - Immediate$89.86View Details
AC/DC CONVERTER 12V 234WPAA240-12BAC/DC CONVERTER 12V 234W15 - Immediate$89.86View Details
AC/DC CONVERTER 48V 240WPAA240-18CAC/DC CONVERTER 48V 240W15 - Immediate$89.86View Details
AC/DC CONVERTER 48V 160WPAA240-18A-HAC/DC CONVERTER 48V 160W15 - Immediate$89.86View Details
AC/DC CONVERTER 24V 240WPAA240-14C-HAC/DC CONVERTER 24V 240W11 - Immediate$89.86View Details
AC/DC CONVERTER 12V 160WPAA240-12B-HAC/DC CONVERTER 12V 160W15 - Immediate$89.86View Details
AC/DC CONVERTER 48V 160WPAA240-18BAC/DC CONVERTER 48V 160W15 - Immediate$89.86View Details
AC/DC CONVERTER 12V 234WPAA240-12CAC/DC CONVERTER 12V 234W7 - Immediate$89.86View Details
AC/DC CONVERTER 24V 240WPAA240-14B-HAC/DC CONVERTER 24V 240W15 - Immediate$89.86View Details

PAA500 Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 500WPAA500-18CAC/DC CONVERTER 48V 500W15 - Immediate$143.51View Details
AC/DC CONVERTER 12V 330WPAA500-12BAC/DC CONVERTER 12V 330W30 - Immediate$143.51View Details
AC/DC CONVERTER 48V 330WPAA500-18BAC/DC CONVERTER 48V 330W14 - Immediate$143.51View Details
AC/DC CONVERTER 12V 500WPAA500-12CAC/DC CONVERTER 12V 500W15 - Immediate$143.51View Details
AC/DC CONVERTER 24V 500WPAA500-14CAC/DC CONVERTER 24V 500W15 - Immediate$143.51View Details
AC/DC CONVERTER 24V 330WPAA500-14BAC/DC CONVERTER 24V 330W15 - Immediate$143.51View Details
Published: 2024-08-15