
PAA240-18C-H | |
|---|---|
DigiKey Part Number | 3989-PAA240-18C-H-ND |
Manufacturer | |
Manufacturer Product Number | PAA240-18C-H |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.01" L x 2.05" W x 1.09" H (101.9mm x 52.1mm x 27.6mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 89,86000 | € 89,86 |
| 5 | € 85,57800 | € 427,89 |
| 10 | € 83,80000 | € 838,00 |
| 25 | € 81,50640 | € 2 037,66 |
| 50 | € 79,81280 | € 3 990,64 |
| 100 | € 78,15490 | € 7 815,49 |
| Unit Price without VAT: | € 89,86000 |
|---|---|
| Unit Price with VAT: | € 108,73060 |