
PAA130-18C | |
|---|---|
DigiKey Part Number | 3989-PAA130-18C-ND |
Manufacturer | |
Manufacturer Product Number | PAA130-18C |
Description | AC/DC CONVERTER 48V 125W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.708 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,40000 | € 71,40 |
| 5 | € 68,00800 | € 340,04 |
| 10 | € 66,59500 | € 665,95 |
| 25 | € 64,77200 | € 1 619,30 |
| 50 | € 63,42640 | € 3 171,32 |
| 100 | € 62,10840 | € 6 210,84 |
| Unit Price without VAT: | € 71,40000 |
|---|---|
| Unit Price with VAT: | € 86,39400 |