Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA240-12C-H

DigiKey Part Number
3989-PAA240-12C-H-ND
Manufacturer
Manufacturer Product Number
PAA240-12C-H
Description
AC/DC CONVERTER 12V 234W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
-
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.01" L x 2.05" W x 1.09" H (101.9mm x 52.1mm x 27.6mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 89,86000€ 89,86
5€ 85,57800€ 427,89
10€ 83,80000€ 838,00
25€ 81,50640€ 2 037,66
50€ 79,81280€ 3 990,64
100€ 78,15490€ 7 815,49
Manufacturers Standard Package
Unit Price without VAT:€ 89,86000
Unit Price with VAT:€ 108,73060