Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA130-14C

DigiKey Part Number
3989-PAA130-14C-ND
Manufacturer
Manufacturer Product Number
PAA130-14C
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.417 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
Level VI
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 71,40000€ 71,40
5€ 68,00800€ 340,04
10€ 66,59500€ 665,95
25€ 64,77200€ 1 619,30
50€ 63,42640€ 3 171,32
100€ 62,10840€ 6 210,84
Manufacturers Standard Package
Unit Price without VAT:€ 71,40000
Unit Price with VAT:€ 86,39400