
PAA500-12C | |
|---|---|
DigiKey Part Number | 3989-PAA500-12C-ND |
Manufacturer | |
Manufacturer Product Number | PAA500-12C |
Description | AC/DC CONVERTER 12V 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.12" L x 3.27" W x 2.45" H (130.0mm x 83.0mm x 62.3mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 143,51000 | € 143,51 |
| 5 | € 136,68800 | € 683,44 |
| 10 | € 133,84700 | € 1 338,47 |
| 25 | € 130,18280 | € 3 254,57 |
| 50 | € 127,47840 | € 6 373,92 |
| Unit Price without VAT: | € 143,51000 |
|---|---|
| Unit Price with VAT: | € 173,64710 |