Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C33VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C33VLFHT116TR-ND - Tape & Reel (TR) BZX84C33VLFHT116CT-ND - Cut Tape (CT) BZX84C33VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33VLFHT116 |
Description | DIODE ZENER 33V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±6.06% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C33VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B33VLYFHT116 | Rohm Semiconductor | 689 | 846-BZX84B33VLYFHT116CT-ND | € 0,34000 | Parametric Equivalent |
| BZX84B33VLYT116 | Rohm Semiconductor | 2 670 | 846-BZX84B33VLYT116CT-ND | € 0,30000 | Parametric Equivalent |
| BZX84C33VLT116 | Rohm Semiconductor | 3 000 | 846-BZX84C33VLT116CT-ND | € 0,17000 | Parametric Equivalent |
| BZX84C33VLYFHT116 | Rohm Semiconductor | 3 000 | 846-BZX84C33VLYFHT116CT-ND | € 0,05997 | Parametric Equivalent |
| BZX84C33VLYT116 | Rohm Semiconductor | 0 | 846-BZX84C33VLYT116CT-ND | € 0,06045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02478 | € 74,34 |
| 6 000 | € 0,02202 | € 132,12 |
| 9 000 | € 0,02061 | € 185,49 |
| 15 000 | € 0,01902 | € 285,30 |
| 21 000 | € 0,01807 | € 379,47 |
| 30 000 | € 0,01716 | € 514,80 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |



