
BZX84-B33-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B33-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B33-QRCT-ND - Cut Tape (CT) 1727-BZX84-B33-QRDKR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84-B33-QR |
Description | DIODE ZENER 33V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B33-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B33-QRCT-ND | € 0,14000 | Parametric Equivalent |
| BZX8450-B33-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B33-QRCT-ND | € 0,09000 | Parametric Equivalent |
| BZX8450-B33R | Nexperia USA Inc. | 0 | 1727-BZX8450-B33RCT-ND | € 0,09000 | Parametric Equivalent |
| BZX84B33-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B33-HE3_A-08TR-ND | € 0,05078 | Parametric Equivalent |
| BZX84B33-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B33-HE3_A-18TR-ND | € 0,05358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08700 | € 0,87 |
| 100 | € 0,05320 | € 5,32 |
| 500 | € 0,03864 | € 19,32 |
| 1 000 | € 0,03389 | € 33,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02784 | € 83,52 |
| 6 000 | € 0,02478 | € 148,68 |
| 9 000 | € 0,02321 | € 208,89 |
| 15 000 | € 0,02145 | € 321,75 |
| 21 000 | € 0,02041 | € 428,61 |
| 30 000 | € 0,01940 | € 582,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08700 | € 0,87 |
| 100 | € 0,05320 | € 5,32 |
| 500 | € 0,03864 | € 19,32 |
| 1 000 | € 0,03389 | € 33,89 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |

