BZX8450-B33-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05078
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05358
Datasheet
Zener Diode 33 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B33-QR

DigiKey Part Number
1727-BZX8450-B33-QRTR-ND - Tape & Reel (TR)
1727-BZX8450-B33-QRCT-ND - Cut Tape (CT)
1727-BZX8450-B33-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-B33-QR
Description
DIODE ZENER 33V 250MW TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B33-QRNexperia USA Inc.01727-BZX84-B33-QRCT-ND€ 0,14000Parametric Equivalent
BZX8450-B33RNexperia USA Inc.01727-BZX8450-B33RCT-ND€ 0,09000Parametric Equivalent
BZX84B33-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B33-HE3_A-08TR-ND€ 0,05078Parametric Equivalent
BZX84B33-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B33-HE3_A-18TR-ND€ 0,05358Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04000€ 0,40
25€ 0,03480€ 0,87
100€ 0,02910€ 2,91
250€ 0,02636€ 6,59
500€ 0,02466€ 12,33
1 000€ 0,02327€ 23,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03322€ 99,66
6 000€ 0,02965€ 177,90
9 000€ 0,02783€ 250,47
15 000€ 0,02578€ 386,70
21 000€ 0,02456€ 515,76
30 000€ 0,02338€ 701,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890