
BZX8450-B33R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B33RTR-ND - Tape & Reel (TR) 1727-BZX8450-B33RCT-ND - Cut Tape (CT) 1727-BZX8450-B33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-B33R |
Description | DIODE ZENER 33V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B33-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B33-QRCT-ND | € 0,14000 | Parametric Equivalent |
| BZX8450-B33-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B33-QRCT-ND | € 0,09000 | Parametric Equivalent |
| BZX84B33-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B33-HE3_A-08TR-ND | € 0,05078 | Parametric Equivalent |
| BZX84B33-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B33-HE3_A-18TR-ND | € 0,05358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03320 | € 0,83 |
| 100 | € 0,02780 | € 2,78 |
| 250 | € 0,02512 | € 6,28 |
| 500 | € 0,02350 | € 11,75 |
| 1 000 | € 0,02218 | € 22,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03193 | € 95,79 |
| 6 000 | € 0,02848 | € 170,88 |
| 9 000 | € 0,02672 | € 240,48 |
| 15 000 | € 0,02474 | € 371,10 |
| 21 000 | € 0,02357 | € 494,97 |
| 30 000 | € 0,02243 | € 672,90 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

