Similar
Similar

BZX84-C33-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C33-QVLTR-ND - Tape & Reel (TR) 1727-BZX84-C33-QVLCT-ND - Cut Tape (CT) 1727-BZX84-C33-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C33-QVL |
Description | DIODE ZENER 33V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C33 RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZX84C33RFGCT-ND | € 0,21000 | Similar |
| BZX84C33-AQ | Diotec Semiconductor | 0 | 4878-BZX84C33-AQTR-ND | € 0,02900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06900 | € 0,69 |
| 100 | € 0,04260 | € 4,26 |
| 500 | € 0,03076 | € 15,38 |
| 1 000 | € 0,02690 | € 26,90 |
| 2 000 | € 0,02365 | € 47,30 |
| 5 000 | € 0,02011 | € 100,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01791 | € 179,10 |
| 20 000 | € 0,01606 | € 321,20 |
| 30 000 | € 0,01512 | € 453,60 |
| 50 000 | € 0,01406 | € 703,00 |
| 70 000 | € 0,01343 | € 940,10 |
| 100 000 | € 0,01281 | € 1 281,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |

