Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J474V | |
|---|---|
DigiKey Part Number | ERJ-S08J474V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J474V |
Description | RES 470K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J474V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ474V | Panasonic Industry | 12 181 | P470KECT-ND | € 0,13000 | Similar |
| ERJ-P08J474V | Panasonic Industry | 2 091 | P470KALCT-ND | € 0,14000 | Similar |
| ERJ-T08J474V | Panasonic Industry | 0 | ERJ-T08J474V-ND | € 0,02692 | Similar |
| CRGV1206J470K | TE Connectivity Passive Product | 0 | CRGV1206J470K-ND | € 0,01916 | Direct |
| RCG1206470KJNEA | Vishay Dale | 0 | 541-1885-2-ND | € 0,02114 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06032 | € 301,60 |
| Unit Price without VAT: | € 0,06032 |
|---|---|
| Unit Price with VAT: | € 0,07299 |







