
CRCW1206470KJNEAHP | |
|---|---|
DigiKey Part Number | 541-470KUATR-ND - Tape & Reel (TR) 541-470KUACT-ND - Cut Tape (CT) 541-470KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206470KJNEAHP |
Description | RES SMD 470K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12300 | € 1,23 |
| 25 | € 0,09920 | € 2,48 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07460 | € 7,46 |
| 250 | € 0,06368 | € 15,92 |
| 500 | € 0,05736 | € 28,68 |
| 1 000 | € 0,05236 | € 52,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04269 | € 213,45 |
| 10 000 | € 0,04044 | € 404,40 |
| 15 000 | € 0,03935 | € 590,25 |
| 25 000 | € 0,03816 | € 954,00 |
| 35 000 | € 0,03748 | € 1 311,80 |
| 50 000 | € 0,03684 | € 1 842,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |