CRCW1206470KJNTB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00667
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00667
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,02114
Datasheet

Similar


Vishay Dale
In Stock: 5 000
Unit Price: € 0,03127
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,02056
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01928
Datasheet

Direct


Panasonic Industry
In Stock: 12 181
Unit Price: € 0,13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00369
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 76 001
Unit Price: € 0,08000
Datasheet

Similar


Bourns Inc.
In Stock: 24 159
Unit Price: € 0,08000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,01436
Datasheet
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206470KJNTB

DigiKey Part Number
CRCW1206470KJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206470KJNTB
Description
RES SMD 470K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206470KJNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206470KJNEACVishay Dale0CRCW1206470KJNEAC-ND€ 0,00667Similar
CRCW1206470KJNEBCVishay Dale0CRCW1206470KJNEBC-ND€ 0,00667Similar
RCG1206470KJNEAVishay Dale0541-1885-2-ND€ 0,02114Similar
RCV1206470KJNEAVishay Dale5 000541-RCV1206470KJNEATR-ND€ 0,03127Similar
CRCW1206470KFKEBVishay Dale0CRCW1206470KFKEB-ND€ 0,00836Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01742€ 174,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,01742
Unit Price with VAT:€ 0,02108