Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV1206J470K | |
|---|---|
DigiKey Part Number | CRGV1206J470K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J470K |
Description | RES SMD 470K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J470K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206470KJNEAC | Vishay Dale | 0 | CRCW1206470KJNEAC-ND | € 0,00667 | Upgrade |
| CRCW1206470KJNEB | Vishay Dale | 0 | CRCW1206470KJNEB-ND | € 0,00714 | Upgrade |
| CRCW1206470KJNEBC | Vishay Dale | 0 | CRCW1206470KJNEBC-ND | € 0,00667 | Upgrade |
| CRCW1206470KJNEC | Vishay Dale | 0 | CRCW1206470KJNEC-ND | € 0,00714 | Upgrade |
| CRCW1206470KJNTB | Vishay Dale | 0 | CRCW1206470KJNTB-ND | € 0,01742 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01916 | € 383,20 |
| Unit Price without VAT: | € 0,01916 |
|---|---|
| Unit Price with VAT: | € 0,02318 |







