Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-T08J474V | |
|---|---|
DigiKey Part Number | ERJ-T08J474V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J474V |
Description | RES SMD 470K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J474V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J474V | Panasonic Industry | 2 091 | P470KALCT-ND | € 0,14000 | Upgrade |
| CRCW1206470KJNEAHP | Vishay Dale | 12 908 | 541-470KUACT-ND | € 0,24000 | Upgrade |
| PCR1206-470KJ1 | Riedon products by Bourns | 0 | 696-PCR1206-470KJ1TR-ND | € 0,00000 | Upgrade |
| RPC1206JT470K | Stackpole Electronics Inc | 0 | RPC1206JT470K-ND | € 0,02798 | Upgrade |
| SG73P2BTTD4703F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2BTTD4703FTR-ND | € 0,03026 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02692 | € 269,20 |
| Unit Price without VAT: | € 0,02692 |
|---|---|
| Unit Price with VAT: | € 0,03257 |




