GDT225EX and GDT230E Series Gas Discharge Tube Arrestors

The Bourns low-profile gas discharge tube arrestor design is particularly fit for high-density and space-restricted applications

Image of Bourns Gas Discharge Tube Arrestors - GDT225EX and GDT230E SeriesThe low-profile designs of the Bourns GDT225EX and GDT230E series gas discharge tube arrestors make them especially suitable for high-density, space-constrained applications requiring an exceptionally high-performance energy-diversion component. Offering a small solution satisfies the increasing demand for effective space utilization in contemporary electronic designs.

Features
  • Fast response time
  • Wide operating temperature range
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable performance throughout life
  • Small surface mount package
Applications
  • Surge protective devices (SPDs)
  • Power systems
  • Industrial equipment

GDT225E Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GDT 600V 60KA 2 POLEGDT225E-60-A-BXGDT 600V 60KA 2 POLE260 - Immediate$19.53View Details
GDT 800V 60KA 2 POLEGDT225E-80-A-BXGDT 800V 60KA 2 POLE250 - Immediate$19.53View Details
GDT 25MM 500V 120KA T2 TERMINALGDT225EX-50-T2-BXGDT 25MM 500V 120KA T2 TERMINAL43 - Immediate$48.57View Details
GDT 25MM 600V 120KA LEADLESSGDT225EX-60-A-BXGDT 25MM 600V 120KA LEADLESS40 - Immediate$48.57View Details
GDT 25MM 800V 120KA T2 TERMINALGDT225EX-80-T2-BXGDT 25MM 800V 120KA T2 TERMINAL43 - Immediate$48.57View Details

GDT230E Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GDT 30MM 600V 160KA LEADLESSGDT230E-60-A-BXGDT 30MM 600V 160KA LEADLESS30 - Immediate$54.83View Details
GDT 30MM 800V 160KA T2 TERMINALGDT230E-80-T2-BXGDT 30MM 800V 160KA T2 TERMINAL27 - Immediate$54.83View Details
GDT 30MM 600V 160KA T2 TERMINALGDT230E-60-T2-BXGDT 30MM 600V 160KA T2 TERMINAL30 - Immediate$54.83View Details
GDT 30MM 500V 160KA LEADLESSGDT230E-50-A-BXGDT 30MM 500V 160KA LEADLESS30 - Immediate$54.83View Details
GDT 30MM 500V 160KA T2 TERMINALGDT230E-50-T2-BXGDT 30MM 500V 160KA T2 TERMINAL28 - Immediate$54.83View Details
Published: 2024-10-23