
GDT230E-60-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT230E-60-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT230E-60-A-BX |
Description | GDT 30MM 600V 160KA LEADLESS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 100000A (100kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 100000A (100kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 54,83000 | € 54,83 |
| 5 | € 45,47800 | € 227,39 |
| 15 | € 40,00400 | € 600,06 |
| 60 | € 33,98017 | € 2 038,81 |
| 105 | € 31,79467 | € 3 338,44 |
| 255 | € 28,61008 | € 7 295,57 |
| Unit Price without VAT: | € 54,83000 |
|---|---|
| Unit Price with VAT: | € 66,34430 |