
GDT225E-80-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT225E-80-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT225E-80-A-BX |
Description | GDT 800V 60KA 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 60000A (60kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | GDT225E-80-A-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 60000A (60kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,53000 | € 19,53 |
| 5 | € 16,20200 | € 81,01 |
| 20 | € 13,78800 | € 275,76 |
| 60 | € 12,12400 | € 727,44 |
| 100 | € 11,41620 | € 1 141,62 |
| 260 | € 10,19323 | € 2 650,24 |
| 500 | € 9,42608 | € 4 713,04 |
| Unit Price without VAT: | € 19,53000 |
|---|---|
| Unit Price with VAT: | € 23,63130 |