GDT230E-80-T2-BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT230E-50-T2-BX

DigiKey Part Number
118-GDT230E-50-T2-BX-ND
Manufacturer
Manufacturer Product Number
GDT230E-50-T2-BX
Description
GDT 30MM 500V 160KA T2 TERMINAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 100000A (100kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
500 V
Impulse Discharge Current (8/20µs)
100000A (100kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 54,83000€ 54,83
5€ 45,47800€ 227,39
15€ 40,00400€ 600,06
60€ 33,98017€ 2 038,81
105€ 31,79467€ 3 338,44
255€ 28,61008€ 7 295,57
Manufacturers Standard Package
Unit Price without VAT:€ 54,83000
Unit Price with VAT:€ 66,34430