GDT225EX-60-A-BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT225EX-60-A-BX

DigiKey Part Number
118-GDT225EX-60-A-BX-ND
Manufacturer
Manufacturer Product Number
GDT225EX-60-A-BX
Description
GDT 25MM 600V 120KA LEADLESS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 80000A (80kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
80000A (80kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 48,57000€ 48,57
5€ 40,29600€ 201,48
20€ 34,27450€ 685,49
60€ 30,11517€ 1 806,91
100€ 28,34460€ 2 834,46
260€ 25,28296€ 6 573,57
Manufacturers Standard Package
Unit Price without VAT:€ 48,57000
Unit Price with VAT:€ 58,76970