


865250540002 | |
|---|---|
DigiKey Part Number | 732-8350-2-ND - Tape & Reel (TR) 732-8350-1-ND - Cut Tape (CT) 732-8350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250540002 |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250540002 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 24 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080540001 | Würth Elektronik | 1 133 | 732-8500-1-ND | € 0,14000 | Direct |
| 865060640003 | Würth Elektronik | 9 374 | 732-8543-1-ND | € 0,16000 | Upgrade |
| 865230640007 | Würth Elektronik | 670 | 732-8272-1-ND | € 0,19000 | Upgrade |
| EDK335M035A9BAA | KEMET | 40 000 | 399-6683-1-ND | € 0,27000 | Direct |
| EEE-1HA3R3AR | Panasonic Industry | 6 476 | PCE4619CT-ND | € 0,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 50 | € 0,21080 | € 10,54 |
| 100 | € 0,18360 | € 18,36 |
| 250 | € 0,16320 | € 40,80 |
| 500 | € 0,14364 | € 71,82 |
| 1 000 | € 0,13598 | € 135,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13599 | € 271,98 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |