
EDK335M035A9BAA | |
|---|---|
DigiKey Part Number | 399-6683-2-ND - Tape & Reel (TR) 399-6683-1-ND - Cut Tape (CT) 399-6683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK335M035A9BAA |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK335M035A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 12.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.64mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HC1H3R3R | Panasonic Industry | 3 454 | P19736CT-ND | € 0,34000 | Upgrade |
| UUA1H3R3MCL1GS | Nichicon | 9 621 | 493-9461-1-ND | € 0,47000 | Upgrade |
| UUL1H3R3MCL1GS | Nichicon | 1 153 | 493-9525-1-ND | € 0,67000 | Upgrade |
| UUT1H3R3MCL1GS | Nichicon | 628 | 493-6257-1-ND | € 0,34000 | Upgrade |
| UWJ1H3R3MCL1GB | Nichicon | 2 677 | 493-9799-1-ND | € 0,25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06586 | € 131,72 |
| 4 000 | € 0,05787 | € 231,48 |
| 6 000 | € 0,05447 | € 326,82 |
| 10 000 | € 0,05104 | € 510,40 |
| 14 000 | € 0,05086 | € 712,04 |
| 20 000 | € 0,05068 | € 1 013,60 |
| 24 000 | € 0,05059 | € 1 214,16 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |