



UWJ1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-9799-2-ND - Tape & Reel (TR) 493-9799-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWJ1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ1H3R3MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 25.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H3R3MCL1GS | Nichicon | 9 621 | 493-9461-1-ND | € 0,47000 | Direct |
| UUD1H3R3MCL1GS | Nichicon | 2 894 | 493-2296-1-ND | € 0,39000 | Direct |
| UUL1H3R3MCL1GS | Nichicon | 1 153 | 493-9525-1-ND | € 0,67000 | Direct |
| UUT1H3R3MCL1GS | Nichicon | 628 | 493-6257-1-ND | € 0,34000 | Direct |
| UWX1H3R3MCL1GB | Nichicon | 1 | 493-2133-1-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15700 | € 1,57 |
| 50 | € 0,11420 | € 5,71 |
| 100 | € 0,10050 | € 10,05 |
| 500 | € 0,07694 | € 38,47 |
| 1 000 | € 0,06947 | € 69,47 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |