


865080540001 | |
|---|---|
DigiKey Part Number | 732-8500-2-ND - Tape & Reel (TR) 732-8500-1-ND - Cut Tape (CT) 732-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080540001 |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080540001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47.2 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 2.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060640003 | Würth Elektronik | 9 374 | 732-8543-1-ND | € 0,16000 | Parametric Equivalent |
| UUA1H3R3MCL1GS | Nichicon | 9 621 | 493-9461-1-ND | € 0,47000 | Upgrade |
| UUD1H3R3MCL1GS | Nichicon | 2 894 | 493-2296-1-ND | € 0,39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 50 | € 0,11980 | € 5,99 |
| 100 | € 0,10450 | € 10,45 |
| 250 | € 0,09264 | € 23,16 |
| 500 | € 0,08074 | € 40,37 |
| 1 000 | € 0,07734 | € 77,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07734 | € 154,68 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |