


865230640007 | |
|---|---|
DigiKey Part Number | 732-8272-2-ND - Tape & Reel (TR) 732-8272-1-ND - Cut Tape (CT) 732-8272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230640007 |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230640007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 50 | € 0,15720 | € 7,86 |
| 100 | € 0,13680 | € 13,68 |
| 250 | € 0,12152 | € 30,38 |
| 500 | € 0,10708 | € 53,54 |
| 1 000 | € 0,10114 | € 101,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10114 | € 202,28 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |