Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R90D-180-C6 | |
|---|---|
DigiKey Part Number | L6R90D-180-C6-ND |
Manufacturer | |
Manufacturer Product Number | L6R90D-180-C6 |
Description | AC/DC DESKTOP ADAPTER 18V 90W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 18V | Standard Number 62368-1 |
Current - Output (Max) 5A | Weight 1.1 lbs (499 g) |
Power (Watts) 90 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R120DM-180-C14 | Tri-Mag, LLC | 23 | 364-1604-ND | € 93,79000 | Parametric Equivalent |
| L6R90D-180-C14 | Tri-Mag, LLC | 0 | L6R90D-180-C14-ND | € 44,71018 | Parametric Equivalent |
| L6R90DM-180-C14 | Tri-Mag, LLC | 168 | 364-1598-ND | € 66,33000 | Parametric Equivalent |
| SDI90-18-U-P6 | Bel Power Solutions | 0 | SDI90-18-U-P6-ND | € 50,74394 | Parametric Equivalent |
| SDI90-18-UC-P6 | Bel Power Solutions | 0 | 179-SDI90-18-UC-P6-ND | € 57,18347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 44,71018 | € 22 355,09 |
| Unit Price without VAT: | € 44,71018 |
|---|---|
| Unit Price with VAT: | € 54,09932 |




