Image for SDI90-18-UC-P6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI90-18-UC-P6

DigiKey Part Number
179-SDI90-18-UC-P6-ND
Manufacturer
Manufacturer Product Number
SDI90-18-UC-P6
Description
AC-DC, 18 VDC, 5.0 A, SW, C14 DE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
72" (1.83m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Voltage - Output
18V
Approval Agency
CE, cULus, FCC, LPS, PSE, UKCA
Current - Output (Max)
5A
Standard Number
60950-1; 62368-1
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
504€ 57,18347€ 28 820,47
Unit Price without VAT:€ 57,18347
Unit Price with VAT:€ 69,19200