
L6R120DM-180-C14 | |
|---|---|
DigiKey Part Number | 364-1604-ND |
Manufacturer | |
Manufacturer Product Number | L6R120DM-180-C14 |
Description | AC/DC DESKTOP ADAPTER 18V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) |
Voltage - Output 18V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 6.67A | Standard Number 60601-1 |
Power (Watts) 120 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 93,79000 | € 93,79 |
| 5 | € 88,72600 | € 443,63 |
| Unit Price without VAT: | € 93,79000 |
|---|---|
| Unit Price with VAT: | € 113,48590 |