18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R90DM-180-C14

DigiKey Part Number
364-1598-ND
Manufacturer
Manufacturer Product Number
L6R90DM-180-C14
Description
AC/DC DESKTOP ADAPTER 18V 90W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm)
Voltage - Output
18V
Approval Agency
CE, cULus, EN, FCC, TUV
Current - Output (Max)
5A
Standard Number
60601-1
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 66,33000€ 66,33
5€ 61,00200€ 305,01
10€ 58,83900€ 588,39
40€ 54,73925€ 2 189,57
80€ 52,79775€ 4 223,82
120€ 51,69400€ 6 203,28
Manufacturers Standard Package
Unit Price without VAT:€ 66,33000
Unit Price with VAT:€ 80,25930