168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-168P-SV1(83)

DigiKey Part Number
26-FX10A-168P-SV1(83)TR-ND - Tape & Reel (TR)
26-FX10A-168P-SV1(83)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX10A-168P-SV1(83)
Description
CONN HDR 168POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-168P-SV1(83) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
168
Height Above Board
0.177" (4.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX10A-168P-SV1(85)Hirose Electric Co Ltd99H11981CT-ND€ 16,57000Similar
FX10A-168P-SV1(91)Hirose Electric Co Ltd1 07826-FX10A-168P-SV1(91)CT-ND€ 4,88000Similar
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 15,76000€ 15,76
10€ 12,84600€ 128,46
25€ 11,84320€ 296,08
50€ 11,13740€ 556,87
100€ 10,47390€ 1 047,39
250€ 9,79508€ 2 448,77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 10,73231€ 10 732,31
Manufacturers Standard Package
Unit Price without VAT:€ 15,76000
Unit Price with VAT:€ 19,06960