


97-3106A-32-8S | |
|---|---|
DigiKey Part Number | 339-97-3106A-32-8S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-32-8S |
Description | CONN PLUG FMALE 30P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-8 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,46000 | € 81,46 |
| 10 | € 69,24900 | € 692,49 |
| 25 | € 64,91720 | € 1 622,93 |
| 50 | € 61,82180 | € 3 091,09 |
| 100 | € 58,87530 | € 5 887,53 |
| Unit Price without VAT: | € 81,46000 |
|---|---|
| Unit Price with VAT: | € 98,56660 |









