


97-3102A-20-11P | |
|---|---|
DigiKey Part Number | 339-97-3102A-20-11P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-11P |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 13 | Shielding |
Shell Size - Insert 20-11 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,57000 | € 50,57 |
| 10 | € 42,98600 | € 429,86 |
| 25 | € 40,29640 | € 1 007,41 |
| 50 | € 38,37480 | € 1 918,74 |
| 100 | € 36,54540 | € 3 654,54 |
| Unit Price without VAT: | € 50,57000 |
|---|---|
| Unit Price with VAT: | € 61,18970 |









