
97-3106A-20-11S | |
|---|---|
DigiKey Part Number | 339-97-3106A-20-11S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-20-11S |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 13 | Shielding |
Shell Size - Insert 20-11 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 250VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,44000 | € 107,44 |
| 10 | € 91,32600 | € 913,26 |
| 25 | € 85,61360 | € 2 140,34 |
| 50 | € 81,53300 | € 4 076,65 |
| 100 | € 78,23330 | € 7 823,33 |
| Unit Price without VAT: | € 107,44000 |
|---|---|
| Unit Price with VAT: | € 130,00240 |









