
97-3106A-20-11P | |
|---|---|
DigiKey Part Number | 339-97-3106A-20-11P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-20-11P |
Description | CONN PLUG MALE 13P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 13 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-11 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,86000 | € 74,86 |
| 10 | € 63,62900 | € 636,29 |
| 25 | € 59,64880 | € 1 491,22 |
| 50 | € 56,80480 | € 2 840,24 |
| 100 | € 54,09720 | € 5 409,72 |
| Unit Price without VAT: | € 74,86000 |
|---|---|
| Unit Price with VAT: | € 90,58060 |









