


860020573007 | |
|---|---|
DigiKey Part Number | 732-8941-1-ND - Cut Tape (CT) 732-8941-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020573007 |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020573007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 214.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020673014 | Würth Elektronik | 17 977 | 732-8860-1-ND | € 0,16000 | Parametric Equivalent |
| 860080573005 | Würth Elektronik | 3 634 | 732-9097-1-ND | € 0,14000 | Parametric Equivalent |
| 860160573009 | Würth Elektronik | 1 350 | 732-9547-1-ND | € 0,20000 | Parametric Equivalent |
| EEU-FM1V680H | Panasonic Industry | 2 659 | P19724CT-ND | € 0,38000 | Direct |
| ESC686M035AE3AA | KEMET | 40 297 | 399-6087-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 50 | € 0,10020 | € 5,01 |
| 100 | € 0,08750 | € 8,75 |
| 250 | € 0,07820 | € 19,55 |
| 500 | € 0,06800 | € 34,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,06544 | € 98,16 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |