68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1V680H

DigiKey Part Number
P19724CT-ND - Cut Tape (CT)
P19724TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1V680H
Description
CAP ALUM 68UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V680H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
318.5 mA @ 120 Hz
Series
Ripple Current @ High Frequency
455 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
130 mOhms
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.500" (12.70mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,23600€ 2,36
50€ 0,17380€ 8,69
100€ 0,15390€ 15,39
500€ 0,11974€ 59,87
1 000€ 0,10894€ 108,94
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,09813€ 196,26
4 000€ 0,09079€ 363,16
6 000€ 0,08709€ 522,54
10 000€ 0,08296€ 829,60
14 000€ 0,08054€ 1 127,56
20 000€ 0,07819€ 1 563,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,45980