
ESC686M035AE3AA | |
|---|---|
DigiKey Part Number | 399-6087-ND |
Manufacturer | |
Manufacturer Product Number | ESC686M035AE3AA |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 220mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC686M035AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.236" Dia (6.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH68MEFC6.3X11 | Rubycon | 1 750 | 1189-1303-ND | € 0,30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16900 | € 1,69 |
| 50 | € 0,12320 | € 6,16 |
| 100 | € 0,10860 | € 10,86 |
| 500 | € 0,08330 | € 41,65 |
| 1 000 | € 0,07532 | € 75,32 |
| 2 500 | € 0,06677 | € 166,92 |
| 5 000 | € 0,06156 | € 307,80 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |