68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH68MEFC6.3X11

DigiKey Part Number
1189-1303-ND
Manufacturer
Manufacturer Product Number
35ZLH68MEFC6.3X11
Description
CAP ALUM 68UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH68MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
6000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,18400€ 1,84
50€ 0,13480€ 6,74
100€ 0,11880€ 11,88
500€ 0,09134€ 45,67
2 000€ 0,07541€ 150,82
4 000€ 0,06938€ 277,52
6 000€ 0,06635€ 398,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36300