5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N5R6D500CT

DigiKey Part Number
1292-1341-2-ND - Tape & Reel (TR)
1292-1341-1-ND - Cut Tape (CT)
1292-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N5R6D500CT
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N5R6D500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402DRNPO9BN5R6YAGEO4 77813-AC0402DRNPO9BN5R6CT-ND€ 0,09000Parametric Equivalent
C0402C569D5GACAUTOKEMET26 745399-15771-1-ND€ 0,28000Parametric Equivalent
CC0402DPNPO9BN5R6YAGEO100 00013-CC0402DPNPO9BN5R6CT-ND€ 0,09000Parametric Equivalent
GCM1555C1H5R6DA16DMurata Electronics43 720490-13292-1-ND€ 0,09000Parametric Equivalent
GMC04CG5R6D50NTCal-Chip Electronics, Inc.9 3204713-GMC04CG5R6D50NTCT-ND€ 0,09000Parametric Equivalent
In-Stock: 26 271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01300€ 0,13
50€ 0,00840€ 0,42
100€ 0,00700€ 0,70
500€ 0,00484€ 2,42
1 000€ 0,00415€ 4,15
2 500€ 0,00345€ 8,62
5 000€ 0,00302€ 15,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00268€ 26,80
20 000€ 0,00240€ 48,00
30 000€ 0,00225€ 67,50
50 000€ 0,00210€ 105,00
70 000€ 0,00200€ 140,00
100 000€ 0,00192€ 192,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890