
C0402C569D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15771-2-ND - Tape & Reel (TR) 399-15771-1-ND - Cut Tape (CT) 399-15771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C569D5GACAUTO |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C569D5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17000 | € 1,70 |
| 50 | € 0,12400 | € 6,20 |
| 100 | € 0,11000 | € 11,00 |
| 500 | € 0,08640 | € 43,20 |
| 1 000 | € 0,07912 | € 79,12 |
| 2 500 | € 0,07145 | € 178,62 |
| 5 000 | € 0,06683 | € 334,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06303 | € 630,30 |
| 20 000 | € 0,05990 | € 1 198,00 |
| 30 000 | € 0,05833 | € 1 749,90 |
| 50 000 | € 0,05660 | € 2 830,00 |
| 70 000 | € 0,05558 | € 3 890,60 |
| 100 000 | € 0,05460 | € 5 460,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |