5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402DRNPO9BN5R6

DigiKey Part Number
13-AC0402DRNPO9BN5R6TR-ND - Tape & Reel (TR)
13-AC0402DRNPO9BN5R6CT-ND - Cut Tape (CT)
13-AC0402DRNPO9BN5R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402DRNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C569D5GACAUTOKEMET26 745399-15771-1-ND€ 0,28000Parametric Equivalent
GCM1555C1H5R6DA16DMurata Electronics43 720490-13292-1-ND€ 0,09000Parametric Equivalent
GRT1555C1H5R6DA02DMurata Electronics6 026490-GRT1555C1H5R6DA02DCT-ND€ 0,09000Parametric Equivalent
MCASU105SCG5R6DFNA01Taiyo Yuden9 976587-MCASU105SCG5R6DFNA01CT-ND€ 0,09000Parametric Equivalent
In-Stock: 4 778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02400€ 0,24
50€ 0,01600€ 0,80
100€ 0,01350€ 1,35
500€ 0,00952€ 4,76
1 000€ 0,00831€ 8,31
2 500€ 0,00704€ 17,60
5 000€ 0,00627€ 31,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00538€ 53,80
20 000€ 0,00489€ 97,80
30 000€ 0,00464€ 139,20
50 000€ 0,00437€ 218,50
70 000€ 0,00421€ 294,70
100 000€ 0,00406€ 406,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890