CRCW1206243RFKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00719
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01992
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01849
Datasheet

Direct


Panasonic Industry
In Stock: 26 068
Unit Price: € 0,15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25 276
Unit Price: € 0,08000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,01917
Datasheet
243 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206243RFKEB

DigiKey Part Number
CRCW1206243RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206243RFKEB
Description
RES SMD 243 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206243RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206243RFKEACVishay Dale0CRCW1206243RFKEAC-ND€ 0,00719Similar
CRCW1206243RFKEBCVishay Dale0CRCW1206243RFKEBC-ND€ 0,00767Similar
CRCW1206243RFKTAVishay Dale0CRCW1206243RFKTA-ND€ 0,01992Parametric Equivalent
CRCW1206243RFKTBVishay Dale0CRCW1206243RFKTB-ND€ 0,01849Parametric Equivalent
ERJ-8ENF2430VPanasonic Industry26 068P243FCT-ND€ 0,15000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00836€ 167,20
Unit Price without VAT:€ 0,00836
Unit Price with VAT:€ 0,01012