Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

CRCW1206243RFKEAC | |
|---|---|
DigiKey Part Number | CRCW1206243RFKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206243RFKEAC |
Description | RES 243 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206243RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206243RFKEB | Vishay Dale | 0 | CRCW1206243RFKEB-ND | € 0,00836 | Upgrade |
| CRCW1206243RFKTB | Vishay Dale | 0 | CRCW1206243RFKTB-ND | € 0,01849 | Upgrade |
| CRCW1206243RFKEBC | Vishay Dale | 0 | CRCW1206243RFKEBC-ND | € 0,00767 | Parametric Equivalent |
| CRGH1206F243R | TE Connectivity Passive Product | 0 | CRGH1206F243R-ND | € 0,01917 | Upgrade |
| RMCF1206FT243R | Stackpole Electronics Inc | 25 276 | RMCF1206FT243RCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00719 | € 359,50 |
| Unit Price without VAT: | € 0,00719 |
|---|---|
| Unit Price with VAT: | € 0,00870 |


