Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1206243RFKTA | |
|---|---|
DigiKey Part Number | CRCW1206243RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206243RFKTA |
Description | RES SMD 243 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206243RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206243RFKEA | Vishay Dale | 14 711 | 541-243FCT-ND | € 0,09000 | Direct |
| CRCW1206243RFKEAHP | Vishay Dale | 0 | CRCW1206243RFKEAHP-ND | € 0,04882 | Upgrade |
| ERJ-8ENF2430V | Panasonic Industry | 26 068 | P243FCT-ND | € 0,15000 | Direct |
| RC1206FR-07243RL | YAGEO | 53 941 | 311-243FRCT-ND | € 0,08000 | Direct |
| RMCF1206FT243R | Stackpole Electronics Inc | 25 276 | RMCF1206FT243RCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01992 | € 99,60 |
| Unit Price without VAT: | € 0,01992 |
|---|---|
| Unit Price with VAT: | € 0,02410 |







