
TZ1880D | |
|---|---|
DigiKey Part Number | 4606-TZ1880DTR-ND - Tape & Reel (TR) 4606-TZ1880DCT-ND - Cut Tape (CT) 4606-TZ1880DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1880D |
Description | CRYSTAL 32MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.88515 | Geyer Electronic America, Inc. | 1 500 | 4983-12.88515CT-ND | € 0,45000 | Parametric Equivalent |
| J32SMX-H-F-D-I-32M0 | Jauch Quartz | 2 990 | 1908-J32SMX-H-F-D-I-32M0CT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 2,19400 | € 21,94 |
| 25 | € 2,07480 | € 51,87 |
| 50 | € 1,98880 | € 99,44 |
| 100 | € 1,90660 | € 190,66 |
| 250 | € 1,80312 | € 450,78 |
| 500 | € 1,76848 | € 884,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,55037 | € 4 651,11 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,04920 |