
J32SMX-H-F-D-I-32M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-D-I-32M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-D-I-32M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-D-I-32M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-D-I-32M0 |
Description | CRYSTAL 32,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12900 | € 1,29 |
| 25 | € 0,12200 | € 3,05 |
| 50 | € 0,11680 | € 5,84 |
| 100 | € 0,11200 | € 11,20 |
| 250 | € 0,10592 | € 26,48 |
| 500 | € 0,10156 | € 50,78 |
| 1 000 | € 0,09736 | € 97,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09106 | € 273,18 |
| 6 000 | € 0,08729 | € 523,74 |
| 9 000 | € 0,08516 | € 766,44 |
| 15 000 | € 0,08255 | € 1 238,25 |
| 21 000 | € 0,08087 | € 1 698,27 |
| 30 000 | € 0,07913 | € 2 373,90 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |