
12.88515 | |
|---|---|
DigiKey Part Number | 4983-12.88515TR-ND - Tape & Reel (TR) 4983-12.88515CT-ND - Cut Tape (CT) 4983-12.88515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88515 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,39500 | € 3,95 |
| 25 | € 0,37360 | € 9,34 |
| 50 | € 0,35820 | € 17,91 |
| 100 | € 0,34340 | € 34,34 |
| 250 | € 0,32472 | € 81,18 |
| 500 | € 0,31128 | € 155,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29841 | € 298,41 |
| 2 000 | € 0,28606 | € 572,12 |
| 3 000 | € 0,27908 | € 837,24 |
| 5 000 | € 0,27053 | € 1 352,65 |
| 7 000 | € 0,26504 | € 1 855,28 |
| 10 000 | € 0,25935 | € 2 593,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |