Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0402J150R/10 | |
|---|---|
DigiKey Part Number | 1111-CRG0402J150R/10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402J150R/10 |
Description | CRG0402 5% 150R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J150R/10 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0402F150R | TE Connectivity Passive Product | 9 912 | 1712-CRG0402F150RCT-ND | € 0,09000 | Upgrade |
| AC0402FR-07150RL | YAGEO | 18 511 | YAG3443CT-ND | € 0,09000 | Parametric Equivalent |
| AC0402JR-07150RL | YAGEO | 3 222 | YAG3521CT-ND | € 0,09000 | Parametric Equivalent |
| AF0402FR-07150RL | YAGEO | 14 923 | 13-AF0402FR-07150RLCT-ND | € 0,09000 | Parametric Equivalent |
| AF0402JR-07150RL | YAGEO | 15 798 | 13-AF0402JR-07150RLCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00274 | € 109,60 |
| Unit Price without VAT: | € 0,00274 |
|---|---|
| Unit Price with VAT: | € 0,00332 |






