
AF0402JR-07150RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-07150RLTR-ND - Tape & Reel (TR) 13-AF0402JR-07150RLCT-ND - Cut Tape (CT) 13-AF0402JR-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-07150RL |
Description | RES SMD 150 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-07150RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02000 | € 0,50 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01300 | € 1,30 |
| 250 | € 0,01020 | € 2,55 |
| 500 | € 0,00858 | € 4,29 |
| 1 000 | € 0,00732 | € 7,32 |
| 5 000 | € 0,00531 | € 26,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00447 | € 44,70 |
| 20 000 | € 0,00404 | € 80,80 |
| 30 000 | € 0,00383 | € 114,90 |
| 50 000 | € 0,00360 | € 180,00 |
| 70 000 | € 0,00347 | € 242,90 |
| 100 000 | € 0,00334 | € 334,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |